- RS Stock No.:
- 288-7360
- Mfr. Part No.:
- E3SAD12
- Manufacturer:
- Omron
22 In stock for delivery within 2 working days
Price Each
€171.22
(exc. VAT)
€210.60
(inc. VAT)
Units | Per unit |
1 - 2 | €171.22 |
3 + | €164.29 |
- RS Stock No.:
- 288-7360
- Mfr. Part No.:
- E3SAD12
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
E3S-A High Performance Sensors
Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 700 mm |
Output Type | NPN |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 500 μs |
Maximum Operating Temperature | +55°C |
Series | E3S |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |
- RS Stock No.:
- 288-7360
- Mfr. Part No.:
- E3SAD12
- Manufacturer:
- Omron