- RS Stock No.:
- 328-1511
- Mfr. Part No.:
- KT11-50/25/103/115
- Manufacturer:
- Pepperl + Fuchs
- RS Stock No.:
- 328-1511
- Mfr. Part No.:
- KT11-50/25/103/115
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Small Housing
High operating range, very small housing
Complete device, no amplifier needed
Operating voltage 10 → 30Vdc
Optical parts made of glass, easy cleaning
Pre-fault indication
Operating voltage 10 → 30Vdc
Temperature range 0 → +55°C
Complete device, no amplifier needed
Operating voltage 10 → 30Vdc
Optical parts made of glass, easy cleaning
Pre-fault indication
Operating voltage 10 → 30Vdc
Temperature range 0 → +55°C
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 50 mm |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <=3 ms |
Housing Material | Stainless Steel |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
- RS Stock No.:
- 328-1511
- Mfr. Part No.:
- KT11-50/25/103/115
- Manufacturer:
- Pepperl + Fuchs