- RS Stock No.:
- 358-7926
- Mfr. Part No.:
- WL260-R270
- Manufacturer:
- Sick
- RS Stock No.:
- 358-7926
- Mfr. Part No.:
- WL260-R270
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
W260 Compact Photoelectric Sensors
SICK W260 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W260 photoelectric sensors particularly user-friendly. The housing features a removable cover that offers protection to the configuration controls and electrical terminals. LED indicators located on the top panel provide instant feedback of the detection status.
Features and Benefits
·Glass reinforced plastic housing rated to IP67 with status indicator
·LED light source for reliable detection
·Large adjustable sensing range
·Operating Temperature Range -25 to +55°C
·LEDs on the sensor body for detection status
·Mounting bracket provided for simple mounting
·Easily accessible terminal chamber for electrical connections simpifies installation
·Overload, reverse polarity, and short circuit protected
·All necessary mounting accessories (bracket and reflector, WL250 only) are included with delivery
·Switch selectable operating mode (light/dark)
·Configuration controls are protected by a cover, ensuring less damage
·LED light source for reliable detection
·Large adjustable sensing range
·Operating Temperature Range -25 to +55°C
·LEDs on the sensor body for detection status
·Mounting bracket provided for simple mounting
·Easily accessible terminal chamber for electrical connections simpifies installation
·Overload, reverse polarity, and short circuit protected
·All necessary mounting accessories (bracket and reflector, WL250 only) are included with delivery
·Switch selectable operating mode (light/dark)
·Configuration controls are protected by a cover, ensuring less damage
Note
Cable gland supplied
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 100 mm → 15 m |
Output Type | Relay |
Electrical Connection | 5 Terminal Screw |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 3 A |
Response Time | =20 ms |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Housing Material | ABS |
Series | W260 |
Mounting Type | Panel Mount |