- RS Stock No.:
- 371-4651
- Mfr. Part No.:
- VL18-3P3840
- Manufacturer:
- Sick
1 In stock for delivery within 2 working days
Added
Price Each
€117.70
(exc. VAT)
€144.77
(inc. VAT)
Units | Per unit |
1 - 4 | €117.70 |
5 + | €112.94 |
- RS Stock No.:
- 371-4651
- Mfr. Part No.:
- VL18-3P3840
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
SICK VL18 Series Photoelectric Sensors
SICK V18 series of M18 photoelectric sensors for standard applications in material handling and packaging industries. The V18 series comes in variety of options, including sensors with or without sensitivity control, metal or plastic housings and straight or right-angle housing designs. Due to the wide variety of options, the V18 is an ideal solution for countless applications.
Features and Benefits
- Simple, standardized design ensures easy mounting, alignment and replacement
- IP67 rated
- LED status indication
- No load current 30mA
- Operating temperature range; –25° to +70°C
- Short circuit, overload and reverse polarity protection
- Interference suppression
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 5 mm → 3.7 m |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <2 ms |
Mounting Type | Threaded |
Housing Material | PBT, PC |
Series | V18 |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 371-4651
- Mfr. Part No.:
- VL18-3P3840
- Manufacturer:
- Sick