- RS Stock No.:
- 444-3603
- Mfr. Part No.:
- XUX0AKSAT16T
- Manufacturer:
- Telemecanique Sensors
3 In stock for delivery within 2 working days
Added
Price Each
€139.08
(exc. VAT)
€171.07
(inc. VAT)
Units | Per unit |
1 + | €139.08 |
- RS Stock No.:
- 444-3603
- Mfr. Part No.:
- XUX0AKSAT16T
- Manufacturer:
- Telemecanique Sensors
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Telemecanique Photoelectric OsiSense XU
A range of OsiSense XU photo-electric sensors from Telemechanique.
Features and Benefits
Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: Screw clamp terminals or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 to +55 °C
Stock number 444-3619 has a timing function
See 3D adjustment accessories for mounting brackets
Product Application Information
The OsiSense XU series from Telemechanique is ideal for use in small and medium industrial machines. They are also often used in various applications within packaging, handling, assembly, food and beverage, and conveying.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 40 m |
Electrical Connection | 3 Terminal Screw |
Maximum DC Voltage | 24V |
Light Source | Infrared |
IP Rating | IP65, IP67 |
Maximum Current | 100 mA |
Response Time | <2 ms |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Housing Material | PBT |