- RS Stock No.:
- 463-8801
- Mfr. Part No.:
- VL12-2P132
- Manufacturer:
- Sick
3 In stock for delivery within 2 working days
Added
Price Each
€117.70
(exc. VAT)
€144.77
(inc. VAT)
Units | Per unit |
1 - 4 | €117.70 |
5 + | €112.92 |
- RS Stock No.:
- 463-8801
- Mfr. Part No.:
- VL12-2P132
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
M12 Retro and Diffuse Scan
Nickel Brass housing and PC Lens
Rated to IP66
LED status indication
No load current 20mA
Operating temperature range: –25° to +70°C
Light/dark switching selectable operating via a control wire
Short circuit, overload and reverse polarity protection
Interference pulse suppression
Diffuse version has adjustable scanning distance feature via TEACH IN or remotely by control wire
Dimensions: Overall length; 55mm, Thread length; 34mm
Rated to IP66
LED status indication
No load current 20mA
Operating temperature range: –25° to +70°C
Light/dark switching selectable operating via a control wire
Short circuit, overload and reverse polarity protection
Interference pulse suppression
Diffuse version has adjustable scanning distance feature via TEACH IN or remotely by control wire
Dimensions: Overall length; 55mm, Thread length; 34mm
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 30 mm → 2.8 m |
Output Type | PNP |
Electrical Connection | 4 Wire Cable 2 m |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <=1.25 ms |
Mounting Type | Threaded |
Housing Material | Metal |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Series | V12-2 |