- RS Stock No.:
- 701-8792
- Mfr. Part No.:
- WTB4S-3P2132V
- Manufacturer:
- Sick
Temporarily out of stock - back order for despatch 13-06-2024, delivery within 2 working days
Added
Price Each
€251.90
(exc. VAT)
€309.84
(inc. VAT)
Units | Per unit |
1 - 2 | €251.90 |
3 + | €244.89 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 701-8792
- Mfr. Part No.:
- WTB4S-3P2132V
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
W4S-3 Inox Photoelectric Sensor & Accessories
Compact, robust and designed to withstand aggressive production and cleaning procedures, providing reliable detection of small, transparent and very reflective objects. This makes them ideal for the food and beverage industry or other harsh environments. Range of accessories are available separately. Accessories include connecting cables, reflectors and brackets.
Fast and simple installation
Completely enclosed stainless steel housing ( 316L/1.4404)
IP68 / IP69K protection
Quick and easy alignment due to highly visible PinPoint emitter LED
Diffuse type with background suppression
Connecting cables also available
Completely enclosed stainless steel housing ( 316L/1.4404)
IP68 / IP69K protection
Quick and easy alignment due to highly visible PinPoint emitter LED
Diffuse type with background suppression
Connecting cables also available
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 3 mm → 120 mm |
Output Type | PNP |
Electrical Connection | M8 3 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 100 mA |
Response Time | <500 μs |
Series | W4S-3 INOX |
Housing Material | Stainless Steel |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 701-8792
- Mfr. Part No.:
- WTB4S-3P2132V
- Manufacturer:
- Sick