Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 712-5487
- Mfr. Part No.:
- E3H2-DS10B4M-M1
- Manufacturer:
- Omron
Price Each**
€127.14
(exc. VAT)
€156.38
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €127.14 |
**price indicative
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
€110.00
(exc. VAT)
€135.30
(inc. VAT)
Each
€128.89
(exc. VAT)
€158.53
(inc. VAT)
- RS Stock No.:
- 712-5487
- Mfr. Part No.:
- E3H2-DS10B4M-M1
- Manufacturer:
- Omron
Related links
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range
- Omron Through Beam Photoelectric Sensor 4 m Detection Range
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range
- SICK Diffuse Photoelectric Sensor 100 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 100 mm Detection Range
- RS PRO Diffuse Photoelectric Sensor 100 mm Detection Range
- Carlo Gavazzi Diffuse Photoelectric Sensor 100 mm Detection Range