- RS Stock No.:
- 729-5145
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Added
Price Each
€114.34
(exc. VAT)
€140.64
(inc. VAT)
Units | Per unit |
1 - 4 | €114.34 |
5 + | €109.65 |
- RS Stock No.:
- 729-5145
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Retroreflective Photoelectric Sensor with Block Sensor, 150 mm - 10 m Detection Range
You can use this RS PRO retroreflective photoelectric block style sensor to detect and measure physical objects and quantities. It emits a beam of electromagnetic radiation that detects alterations in the return signal.
The sensor features a nickel-plated brass housing for resistance to wear and corrosion. The housing is made from polymethyl methacrylate (PMMA) and Acrylonitrile Butadiene Styrene (ABS) material to ensure it's strong, resistant to corrosion and lightweight. It has an Ingress Protection (IP) rating of IP67, which means it's protected against dust and temporary immersion in water.
You can adjust the sensing distance via a teach-in button. The sensor comes with reliable M12 lock nuts, so you have the elements you need for installation.
The sensor features a nickel-plated brass housing for resistance to wear and corrosion. The housing is made from polymethyl methacrylate (PMMA) and Acrylonitrile Butadiene Styrene (ABS) material to ensure it's strong, resistant to corrosion and lightweight. It has an Ingress Protection (IP) rating of IP67, which means it's protected against dust and temporary immersion in water.
You can adjust the sensing distance via a teach-in button. The sensor comes with reliable M12 lock nuts, so you have the elements you need for installation.
Features and Benefits
Detection range of 150 mm to 10 m
Retroreflective detection type
4-pin electrical connection
M12 connector
ABS (Acrylonitrile Butadiene Styrene), PMMA (Polymethyl Methacrylate) housing material
Ingress Protection (IP) rating of IP67
LED light source
Maximum current of 100 mA (milliamperes)
Maximum DC voltage of 30 V (volts)
Maximum operating temperature of +60°C
Minimum operating temperature of -30°C
Flange mounting type
Phototransistor optical technology
Output type of NPN (Negative Positive Negative)
Response time of 2.5 ms
Block sensor style
Meets CE (Conformité Européenne) and E348498, NRKH7 UL (Underwriter Laboratories) listed standards
RoHS (Restriction of Hazardous Substances) compliant
Retroreflective detection type
4-pin electrical connection
M12 connector
ABS (Acrylonitrile Butadiene Styrene), PMMA (Polymethyl Methacrylate) housing material
Ingress Protection (IP) rating of IP67
LED light source
Maximum current of 100 mA (milliamperes)
Maximum DC voltage of 30 V (volts)
Maximum operating temperature of +60°C
Minimum operating temperature of -30°C
Flange mounting type
Phototransistor optical technology
Output type of NPN (Negative Positive Negative)
Response time of 2.5 ms
Block sensor style
Meets CE (Conformité Européenne) and E348498, NRKH7 UL (Underwriter Laboratories) listed standards
RoHS (Restriction of Hazardous Substances) compliant
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 150 mm → 10 m |
Output Type | NPN |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 2.5 ms |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
Mounting Type | Flange Mount |
Housing Material | ABS, PMMA |
Standards Met | CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH |