- RS Stock No.:
- 729-5182
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€141.68
(exc. VAT)
€174.27
(inc. VAT)
Units | Per unit |
1 - 4 | €141.68 |
5 + | €136.01 |
- RS Stock No.:
- 729-5182
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Miniature Block Style (31.5x21mm) Photoelectric Sensors
An economy range of miniature photoelectric sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in IP67 protected ABS/Polycarbonate bodies with CE certification these compact sensors are ideal for sensing applications where space is limited.
Cost effective alternative to leading brand miniature sensors
Standard 25.4mm mounting hole spacing (bracket supplied)
Diffuse sensing versions offer adjustable sensitivity
Dual LED status indication
Easy alignment with visible light spot
Retro-reflective sensors are supplied complete with reflector
Standard 25.4mm mounting hole spacing (bracket supplied)
Diffuse sensing versions offer adjustable sensitivity
Dual LED status indication
Easy alignment with visible light spot
Retro-reflective sensors are supplied complete with reflector
Supplied with
bracket.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 35 mm → 140 mm |
Output Type | NPN |
Electrical Connection | 2 Wire Cable 2 m |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | =625 μs |
Housing Material | ABS, PC |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Mounting Type | Flange Mount |
Standards Met | CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH |