- RS Stock No.:
- 770-7017
- Mfr. Part No.:
- WSE250-2P1131
- Manufacturer:
- Sick
2 In stock for delivery within 2 working days
Added
Price Each
€218.90
(exc. VAT)
€269.25
(inc. VAT)
Units | Per unit |
1 - 2 | €218.90 |
3 + | €210.00 |
- RS Stock No.:
- 770-7017
- Mfr. Part No.:
- WSE250-2P1131
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Photoelectric W250 Sensors
SICK W250-2 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W250 photoelectric sensors particularly user-friendly. Users are aided by an easy-to-read positioning indicator when adjusting sensitivity and sensing distance. LED indicators located on the top panel provide instant feedback of the detection status.
Features and Benefits
· Glass reinforced plastic housing rated to IP67 with status indicator
· Easily visible red LED light source for reliable detection
· Large adjustable sensing range
· LEDs on the sensor body for detection status
· Mounting bracket provided for simple mounting
· Easily accessible terminal chamber for electrical connections simplifies installation
· Overload, reverse polarity, and short circuit protected
· Light/Dark operating mode selectable via a control cable
· Configuration controls are protected by a cover, ensuring less damage
· Potentiometer with a positioning indicator for adjusting the sensing range/sensitivity
· Easily visible red LED light source for reliable detection
· Large adjustable sensing range
· LEDs on the sensor body for detection status
· Mounting bracket provided for simple mounting
· Easily accessible terminal chamber for electrical connections simplifies installation
· Overload, reverse polarity, and short circuit protected
· Light/Dark operating mode selectable via a control cable
· Configuration controls are protected by a cover, ensuring less damage
· Potentiometer with a positioning indicator for adjusting the sensing range/sensitivity
Supplied with
Mounting bracket
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 50 m |
Output Type | PNP |
Electrical Connection | 2/4-Wire Cable 2 m |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | =500 μs |
Minimum Operating Temperature | -25°C |
Series | W250-2 |
Housing Material | ABS |
Maximum Operating Temperature | +55°C |
Mounting Type | Panel Mount |