Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 775-4240
- Mfr. Part No.:
- E3FBDN21
- Manufacturer:
- Omron
Bulk discount available
Price Each
€81.72
(exc. VAT)
€100.52
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €81.72 |
5 + | €78.42 |
- RS Stock No.:
- 775-4240
- Mfr. Part No.:
- E3FBDN21
- Manufacturer:
- Omron
Related links
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range
- RS PRO Diffuse Photoelectric Sensor 100 mm Detection Range
- Carlo Gavazzi Diffuse Photoelectric Sensor 100 mm Detection Range
- Sick Diffuse Photoelectric Sensor 100 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 100 mm Detection Range
- Allen Bradley Diffuse Photoelectric Sensor 100 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 100 mm → 2.5 m Detection Range