Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 0 → 6 m Detection Range
- RS Stock No.:
- 781-5957
- Mfr. Part No.:
- ML300-55-6m-RT/25/95/120
- Manufacturer:
- Pepperl + Fuchs
7 In stock for delivery within 2 working days
Price Each
€166.17
(exc. VAT)
€204.39
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €166.17 |
5 + | €159.43 |
- RS Stock No.:
- 781-5957
- Mfr. Part No.:
- ML300-55-6m-RT/25/95/120
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
ML300 Series
The ML300 series of photoelectric sensors from Pepperl and Fuchs are sensors that have a robust miniature housing along with all the standard principles. The ML300 series of photoelectric sensors provide reliable detection of all surfaces regardless of the colour and texture making the sensors ideal for use in many different applications.
Rectangular, miniature plastic housing
Visible red light
LED indication
45 ° cable connector providing flexible mounting options
Visible red light
LED indication
45 ° cable connector providing flexible mounting options
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0 → 6 m |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 500 μs |
Maximum Operating Temperature | +55°C |
Housing Material | PBT |
Series | ML300 |
Minimum Operating Temperature | -25°C |