- RS Stock No.:
- 786-5908
- Mfr. Part No.:
- WL11G-2B2531
- Manufacturer:
- Sick
4 In stock for delivery within 2 working days
Added
Price Each
€190.30
(exc. VAT)
€234.07
(inc. VAT)
Units | Per unit |
1 - 2 | €190.30 |
3 + | €182.58 |
- RS Stock No.:
- 786-5908
- Mfr. Part No.:
- WL11G-2B2531
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
W11-2 Series Photoelectric Sensors
Sick W11-2 series photoelectric sensors offer high-performance sensing capabilities for a wide range of automation applications. Whether for applications in material handling or packaging, the W11-2 offers optimum performance in a small, rugged housing. The easy-to-use photoelectric sensors provide dependable object detection and high reliability in industrial environments.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
Features and Benefits
· Reliable object detection due to superior ASIC technology with high immunity to ambient light
· PinPoint technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
· Precise switching characteristics ensure high performance even in changing application conditions
· Highly visible 360° status LEDs provide quick and easy setup
· Compact and rugged housing design easily fits in tight spaces
· Uniform housing, mounting and connection systems simplify installation
· PinPoint technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
· Precise switching characteristics ensure high performance even in changing application conditions
· Highly visible 360° status LEDs provide quick and easy setup
· Compact and rugged housing design easily fits in tight spaces
· Uniform housing, mounting and connection systems simplify installation
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0 → 4 m |
Output Type | NPN/PNP |
Electrical Connection | M12 5 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP66, IP67, IP69K |
Maximum Current | 100 mA |
Response Time | <330 μs |
Housing Material | ABS |
Maximum Operating Temperature | +60°C |
Series | W11G-2 |
Minimum Operating Temperature | -30°C |
Mounting Type | Panel Mount |