Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Sensors
/
Photoelectric Sensors
Panasonic Diffuse Photoelectric Sensor, Block Sensor, 500 mm Detection Range
RS Stock No.:
810-2983
Mfr. Part No.:
VF-D500
Manufacturer:
Panasonic
View this category
Discontinued product
RS Stock No.:
810-2983
Mfr. Part No.:
VF-D500
Manufacturer:
Panasonic
Technical data sheets
Legislation and Compliance
Specifications
VF Series Terminal Connection Type Multi-voltage Photoelectric Sensor Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
Attribute
Value
Sensor Style
Block
Detection Type
Diffuse
Detection Range
500 mm
Electrical Connection
Cable
Maximum AC Voltage
240V
Maximum DC Voltage
240V
Terminal Type
Cable
Light Source
Infrared LED
IP Rating
IP66
Maximum Current
1 A ac, 2 A dc
Response Time
20 ms
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Housing Material
PBT