- RS Stock No.:
- 822-4591
- Mfr. Part No.:
- E3S-AD63
- Manufacturer:
- Omron
2 In stock for delivery within 2 working days
Added
Price Each
€182.47
(exc. VAT)
€224.44
(inc. VAT)
Units | Per unit |
1 + | €182.47 |
- RS Stock No.:
- 822-4591
- Mfr. Part No.:
- E3S-AD63
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
E3S-A High Performance Sensors
Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 100 mm |
Output Type | NPN |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 35 mA |
Response Time | 500 μs |
Minimum Operating Temperature | -25°C |
Series | E3S |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |
- RS Stock No.:
- 822-4591
- Mfr. Part No.:
- E3S-AD63
- Manufacturer:
- Omron