Omron Diffuse Photoelectric Sensor, Block Sensor, 700 mm Detection Range
- RS Stock No.:
- 822-4598
- Mfr. Part No.:
- E3S-CD61-M1J 0.3M
- Manufacturer:
- Omron
Price Each**
€278.48
(exc. VAT)
€342.53
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €278.48 |
**price indicative
Related links
- Omron Diffuse Photoelectric Sensor 700 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 3000 mm Detection Range
- Omron Diffuse Photoelectric Sensor 1 m Detection Range
- Omron Retroreflective Photoelectric Sensor 700 mm Detection Range
- Photoelectric Sensor 500 mm Detection Range
- Idec Diffuse Photoelectric Sensor 700 mm Detection Range
- Panasonic Diffuse Photoelectric Sensor 700 mm Detection Range
- RS PRO Diffuse Photoelectric Sensor 700 mm Detection Range