- RS Stock No.:
- 842-2906
- Mfr. Part No.:
- Q12AB6FF50Q
- Manufacturer:
- Banner
21 In stock for delivery within 2 working days
Added
Price Each
€143.06
(exc. VAT)
€175.96
(inc. VAT)
Units | Per unit |
1 - 4 | €143.06 |
5 + | €135.91 |
- RS Stock No.:
- 842-2906
- Mfr. Part No.:
- Q12AB6FF50Q
- Manufacturer:
- Banner
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
WORLD-BEAM Q12 Series
The Turck Banner WORLD-BEAM Q12 Series of ultra-miniature photoelectric sensors are setting a new industry standard and features a housing just 22 by 8 by 12 mm with bipolar NPN/PNP outputs. The Q12 series sensor delivers a powerful sensing performance in the most confined areas and are rated IP67 for use in the widest range of locations and applications.
Available in opposed, fixed-field, polarized and non-polarized retro-reflective sensing modes
This series has a unique over-moulded design for enhanced durability and shielding
Available in dark or light-operate models
This series has a unique over-moulded design for enhanced durability and shielding
Available in dark or light-operate models
Banner Photoelectric Sensor, 150mm Cable Length, Thermoplastic Housing - Q12 Series - Q12AB6FF50Q
Looking to spot objects in your industrial machinery? This photoelectric sensor from Banner puts you in the picture. It's a diffuse type that emits a beam and detects targets from the light that bounces back. This means there's no need for a separate reflector or receiver unit. The device has a detection range of up to 50mm, so fits the bill for short-distance monitoring. Green and yellow LED indicators give feedback on your machine's status, so you can step in if needed. With protection against reverse polarity and transient voltages, this module maintains safe machine operation and extends the lifespan of your equipment.
Features & Benefits
• IP67 rating means it's dustproof and resistant to immersion in 1m of water for 30 minutes
• Thermoplastic housing keeps corrosion and impact at bay to deliver long-lasting performance
• M8 connector for convenient attachment to standard equipment
• Works without a hitch in an operating temperature range between -20°C and +55°C
• Thermoplastic housing keeps corrosion and impact at bay to deliver long-lasting performance
• M8 connector for convenient attachment to standard equipment
• Works without a hitch in an operating temperature range between -20°C and +55°C
Applications
• Industrial automation
• Material handling equipment
• Food and beverage production
• Material handling equipment
• Food and beverage production
How big is this component?
The sensor measures just 12.4 (D) x 8 (W) x 26.6mm (H) to slot neatly into your setup.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 50 mm |
Output Type | NPN/PNP |
Electrical Connection | Cable |
Switching Mode | Light Switching |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | <700 μs |
Housing Material | Thermoplastic Elastomer |
Series | Q12 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Mounting Type | Barrel Mount |
Standards Met | CE |
- RS Stock No.:
- 842-2906
- Mfr. Part No.:
- Q12AB6FF50Q
- Manufacturer:
- Banner