Eaton Diffuse Photoelectric Sensor, Block Sensor, 610 mm Detection Range
- RS Stock No.:
- 847-0261
- Mfr. Part No.:
- 135579 13100A6517
- Manufacturer:
- Eaton
Price Each**
€158.69
(exc. VAT)
€195.19
(inc. VAT)
Temporarily out of stock - back order for despatch 15-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €158.69 |
**price indicative
- RS Stock No.:
- 847-0261
- Mfr. Part No.:
- 135579 13100A6517
- Manufacturer:
- Eaton
Related links
- Eaton Diffuse Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Photoelectric Sensor 150 mm Detection Range
- Eaton Diffuse Photoelectric Sensor 5 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 35-610 mm...
- Banner Distance Photoelectric Sensor 35 mm → 610 mm Detection Range IO-LINK
- Baumer Diffuse Photoelectric Sensor 30 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 1 m Detection Range