- RS Stock No.:
- 847-0766
- Mfr. Part No.:
- 135734 E65-SMTS15-HA
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Added
Price Each
€139.04
(exc. VAT)
€171.02
(inc. VAT)
Units | Per unit |
1 + | €139.04 |
- RS Stock No.:
- 847-0766
- Mfr. Part No.:
- 135734 E65-SMTS15-HA
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Eaton Cutler-Hammer SM Series Sensors
The SM Series of sensors from Eaton provide high performance and ease of use in an economical, compact package. The series provides visible sensing beams on all models to show exactly where the sensors are pointing and are designed in a durable housing which features multiple mounting options ensuring easy fitting.
Highly visible LED indicators for power, output and Targetlock
Compact and durable design
Compact and durable design
Note
Eaton formerly known as Moeller
Eaton Sensors
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 15 m |
Output Type | NPN/PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP68 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Series | Eaton Moeller |
Housing Material | Cycoloy |
- RS Stock No.:
- 847-0766
- Mfr. Part No.:
- 135734 E65-SMTS15-HA
- Manufacturer:
- Eaton