- RS Stock No.:
- 847-9022
- Mfr. Part No.:
- QS12VN6CV20Q5
- Manufacturer:
- Banner
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€254.24
(exc. VAT)
€312.72
(inc. VAT)
Units | Per unit |
1 + | €254.24 |
- RS Stock No.:
- 847-9022
- Mfr. Part No.:
- QS12VN6CV20Q5
- Manufacturer:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Mini-Beam Series
The MINI-BEAM2 series is just one-third the size of the original MINI-BEAM. With its impressive
sensing performance and smaller size the MINI-BEAM2 can be fitted inside machinery
where other self-contained photoelectric sensors will not be able to fit.
The set up configuration is extremely easy using the MINI-BEAM2s push button.
sensing performance and smaller size the MINI-BEAM2 can be fitted inside machinery
where other self-contained photoelectric sensors will not be able to fit.
The set up configuration is extremely easy using the MINI-BEAM2s push button.
Digital push-button sensitivity adjustment
Miniature plastic housing; M12 front "nose" mount or screw fixing
PNP complementary output
Multi-function LEDs for easy set-up and monitoring
Depth 23mm, height 20mm, width 8mm (body)
Full electrical protection
IP67 protection
Operating temperature range -20 to +55°C
Miniature plastic housing; M12 front "nose" mount or screw fixing
PNP complementary output
Multi-function LEDs for easy set-up and monitoring
Depth 23mm, height 20mm, width 8mm (body)
Full electrical protection
IP67 protection
Operating temperature range -20 to +55°C
Caution
Laser radiation is harmful to the human eye and under no circumstances should the laser beam be viewed directly or via optical instruments.
Supplied with
Mounting bracket
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Convergent |
Detection Range | 20 mm |
Output Type | NPN |
Electrical Connection | 4 Pin Pico Style Pigtail Quick Disconnect |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | <25 mA |
Response Time | 1.5 ms |
Minimum Operating Temperature | -20°C |
Housing Material | Polycarbonate/ABS Alloy |
Maximum Operating Temperature | +55°C |