- RS Stock No.:
- 847-9151
- Mfr. Part No.:
- QS18VN6AF100Q
- Manufacturer:
- Banner
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€187.04
(exc. VAT)
€230.06
(inc. VAT)
Units | Per unit |
1 + | €187.04 |
- RS Stock No.:
- 847-9151
- Mfr. Part No.:
- QS18VN6AF100Q
- Manufacturer:
- Banner
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
QS18 World Beam Series
The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.
ABS housing with 3mm mounting hardware included
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
All models supplied with mounting bracket, polarised retro model supplied with reflector
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
All models supplied with mounting bracket, polarised retro model supplied with reflector
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 1 mm → 100 mm |
Output Type | NPN |
Electrical Connection | 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 25 mA |
Response Time | <700 μs |
Maximum Operating Temperature | +55°C |
Series | QS18 |
Housing Material | ABS |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 847-9151
- Mfr. Part No.:
- QS18VN6AF100Q
- Manufacturer:
- Banner