- RS Stock No.:
- 856-8359
- Mfr. Part No.:
- PD112CNB25BP
- Manufacturer:
- Carlo Gavazzi
Temporarily out of stock - back order for despatch 20-08-2024, delivery within 2 working days
Added
Price Each
€152.45
(exc. VAT)
€187.51
(inc. VAT)
Units | Per unit |
1 - 2 | €152.45 |
3 + | €146.19 |
- RS Stock No.:
- 856-8359
- Mfr. Part No.:
- PD112CNB25BP
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LT
Product Details
Carlo Gavazzi PD30 Series Sensors
PD30 series sensors from Carlo Gavazzi provide the user with a compact sensing solution. Especially useful within intricate sensing application where high-accuracy detection is required within a compact envirnment. The PD30 series also come equipped with a teach-in programming facility which make sensitivity adjustments very simple reducing downtime
Compact sensing solution without compromising on performance
Teach-in function allows for setup and adjustments to be made effortlessly
Remote teach facility enables networking with PLCs to be simple and quick
Excellent EMC properties
LED indication for quick & simple status recognition
10-30V DC supply voltage
Make or break switching function
Teach-in function allows for setup and adjustments to be made effortlessly
Remote teach facility enables networking with PLCs to be simple and quick
Excellent EMC properties
LED indication for quick & simple status recognition
10-30V DC supply voltage
Make or break switching function
Carlo Gavazzi Photoelectric Sensors
Specifications
Attribute | Value |
---|---|
Detection Range | 500 mm → 2.5 m |
Output Type | NPN/PNP |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
IP Rating | IP67 |
Maximum Operating Temperature | +55°C |
Mounting Type | Cable Mount |
Minimum Operating Temperature | -25°C |
Housing Material | PC |
- RS Stock No.:
- 856-8359
- Mfr. Part No.:
- PD112CNB25BP
- Manufacturer:
- Carlo Gavazzi