Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 15 mm → 120 mm Detection Range
- RS Stock No.:
- 891-9476
- Mfr. Part No.:
- GLV18-8-H-120/115/120
- Manufacturer:
- Pepperl + Fuchs
18 In stock for delivery within 2 working days
Price Each
€113.00
(exc. VAT)
€138.99
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €113.00 |
5 + | €108.41 |
- RS Stock No.:
- 891-9476
- Mfr. Part No.:
- GLV18-8-H-120/115/120
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
GLV18 Series
Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.
Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 15 mm → 120 mm |
Output Type | PNP |
Electrical Connection | 4 Wire Cable 2 m |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 15 mA |
Response Time | ≤1 ms |
Series | GLV18 |
Mounting Type | Cable Mount |
Housing Material | PC |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Standards Met | CE, cULus |