- RS Stock No.:
- 903-3927
- Manufacturer:
- RS PRO
93 In stock for delivery within 2 working days
Added
Price Each
€77.98
(exc. VAT)
€95.92
(inc. VAT)
Units | Per unit |
1 + | €77.98 |
- RS Stock No.:
- 903-3927
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Through Beam (Fork) Photoelectric Sensor with Fork Sensor, 30 mm Detection Range
This RS PRO through-beam photoelectric fork style sensor is a type of thru-beam sensor where the transmitter and receiver are in a separate housing, facing each other. Through-beam sensors are a reliable way of detecting almost any object, irrespective of its colour or angular motion.
This device features U-shaped photoelectric sensors with light-emitting diode (LED) indicators to make it easy to use. It has aluminium alloy housing for strength and resistance to corrosion and an Ingress Protection (IP) rating of IP65, which means it's dust-tight and is protected against low-pressure water jets from any direction. It has protection against reverse polarity, meaning that power to the sensitive electronic circuits in the transmitter will be cut in case of incorrect wiring.
This device features U-shaped photoelectric sensors with light-emitting diode (LED) indicators to make it easy to use. It has aluminium alloy housing for strength and resistance to corrosion and an Ingress Protection (IP) rating of IP65, which means it's dust-tight and is protected against low-pressure water jets from any direction. It has protection against reverse polarity, meaning that power to the sensitive electronic circuits in the transmitter will be cut in case of incorrect wiring.
Features and Benefits
• Detection range of 30 mm
• Through-beam (fork) detection type
• 4-wire electrical connection
• Cable length of 2 m
• Aluminium alloy housing material
• Ingress Protection (IP) rating of IP67
• Infrared light source
• Maximum current of 15 mA (milliamperes)
• Maximum DC voltage of 30 V (volts)
• Maximum operating temperature of +55°C
• Minimum operating temperature of -15°C
• Panel mounting type
• LED (Light Emitting Diode) optical technology
• NPN (Negative Positive Negative) NO/NC (Normally Open/Normally Closed) output type
• Response time of less than 1 ms
• Fork sensor style
• Meets CE (Conformité Européenne) and IEC (International Electrotechnical Commission) standards
• Pre-wired terminal type
• Through-beam (fork) detection type
• 4-wire electrical connection
• Cable length of 2 m
• Aluminium alloy housing material
• Ingress Protection (IP) rating of IP67
• Infrared light source
• Maximum current of 15 mA (milliamperes)
• Maximum DC voltage of 30 V (volts)
• Maximum operating temperature of +55°C
• Minimum operating temperature of -15°C
• Panel mounting type
• LED (Light Emitting Diode) optical technology
• NPN (Negative Positive Negative) NO/NC (Normally Open/Normally Closed) output type
• Response time of less than 1 ms
• Fork sensor style
• Meets CE (Conformité Européenne) and IEC (International Electrotechnical Commission) standards
• Pre-wired terminal type
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 30 mm |
Output Type | NPN NONC |
Switching Mode | Light / Dark switching |
Electrical Connection | 2m Cable |
Maximum DC Voltage | 30V |
Terminal Type | Pre-Wired |
Light Source | Infrared LED |
IP Rating | IP67 |
Maximum Current | 15mA |
Response Time | <1ms |
Series | PU30 |
Housing Material | Aluminium Alloy |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +55°C |
Standards Met | CE, IEC |