- RS Stock No.:
- 195-287
- Mfr. Part No.:
- OPL810
- Manufacturer:
- Optek
Discontinued product
- RS Stock No.:
- 195-287
- Mfr. Part No.:
- OPL810
- Manufacturer:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
OPL81x Series Photologic Sensors
The OPL81x series, from Optek Technology, are a family of photologic sensors. They are in TO-18 hermetically sealed metal can packages. They contain a monolithic integrated circuit which consists of a photodiode, linear amplifier, voltage regulator and a Schmitt trigger on a single chip. Their hermetically sealed package makes the OPL81x series ideal for applications in hostile environments.
Features of the OPL81x photologic sensors:
OPL810, OPL811, OPL812 and OPL813
TO-18 metal can package
Through-hole mounting
4 x output options
High noise immunity
2 x sensitivity options
OPL810, OPL811, OPL812 and OPL813
TO-18 metal can package
Through-hole mounting
4 x output options
High noise immunity
2 x sensitivity options
IR Phototransistors, Optek
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 70ns |
Typical Rise Time | 70ns |
Number of Channels | 1 |
Number of Pins | 3 |
Mounting Type | Through Hole |
Package Type | TO-18 |
Dimensions | 5.84 x 5.84 x 6.86mm |
Spectral Range of Sensitivity | Maximum of 935 nm |
Maximum Wavelength Detected | 935nm |
Width | 5.84mm |
Height | 6.86mm |
Length | 5.84mm |