- RS Stock No.:
- 539-836
- Mfr. Part No.:
- SFH 3710-2/3-Z
- Manufacturer:
- ams OSRAM
Temporarily out of stock - back order for despatch 21-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.60
(exc. VAT)
€0.74
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.60 | €6.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 539-836
- Mfr. Part No.:
- SFH 3710-2/3-Z
- Manufacturer:
- ams OSRAM
Legislation and Compliance
Product Details
Ambient Light Sensors - Vlambda
A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.
Adapted to human eye sensitivity (Vλ)
Ambient Light Sensors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Ultraviolet, Visible Light |
Number of Channels | 1 |
Maximum Light Current | 350µA |
Maximum Dark Current | 3nA |
Angle of Half Sensitivity | 120 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Dimensions | 2.1 x 1.35 x 0.9mm |
Collector Current | 20mA |
Maximum Wavelength Detected | 950nm |
Minimum Wavelength Detected | 350nm |
Spectral Range of Sensitivity | 350 → 950 nm |
Height | 0.9mm |
Width | 1.35mm |
Length | 2.1mm |
- RS Stock No.:
- 539-836
- Mfr. Part No.:
- SFH 3710-2/3-Z
- Manufacturer:
- ams OSRAM