- RS Stock No.:
- 165-2333
- Mfr. Part No.:
- TEMT7100X01
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 26-06-2024, delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.273
(exc. VAT)
€0.336
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.273 | €819.00 |
*price indicative |
- RS Stock No.:
- 165-2333
- Mfr. Part No.:
- TEMT7100X01
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TEMT7000 and TEMT7100 Series Phototransistors
The TEMT7000 and TEMT7100 series, from Vishay Semiconductor, are NPN epitaxial planar phototransistors. They come in surface mount (SMD) packages with the indutry standard 0805 footprint. The TEMT7100 series have a black plastic package which enables a daylight blocking filter.
Both series are ideal for use as detectors in automotive applications. The TEMT7000 series are ideal for applications including light and radiation sensors. The TEMT7100 are suitable for photo interrupters, miniature switches, counters, encoders and position sensors.
Both series are ideal for use as detectors in automotive applications. The TEMT7000 series are ideal for applications including light and radiation sensors. The TEMT7100 are suitable for photo interrupters, miniature switches, counters, encoders and position sensors.
Features of the TEMT7000 and TEMT7100 phototransistors:
0805 footprint
Dimensions: 2 x 1.25 x 0.85
Surface mounted (SMD)
High photo sensitivity
Angle of half intensity: 60°
0805 footprint
Dimensions: 2 x 1.25 x 0.85
Surface mounted (SMD)
High photo sensitivity
Angle of half intensity: 60°
IR Phototransistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Number of Channels | 1 |
Maximum Light Current | 675µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 120 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Dimensions | 2 x 1.25 x 0.85mm |
Collector Current | 20mA |
Spectral Range of Sensitivity | 750 → 1010 nm |
Minimum Wavelength Detected | 750nm |
Maximum Wavelength Detected | 1010nm |
Width | 1.25mm |
Length | 2mm |
Height | 0.85mm |