ams OSRAM SIDELED 120 ° Infrared Phototransistor, Surface 2-Pin PLCC package

Subtotal (1 reel of 2000 units)*

€362.00

(exc. VAT)

€446.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.181€362.00

*price indicative

RS Stock No.:
168-5306
Mfr. Part No.:
SFH 325 FA-3/4
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Phototransistor

Spectrums Detected

Infrared

Typical Fall Time

7μs

Peak Wavelength

980nm

Typical Rise Time

7μs

Number of Channels

1

Packaging

Tape & Reel

Maximum Light Current

80μA

Maximum Dark Current

50nA

Angle of Half Sensitivity

120 °

Number of Pins

2

Mount Type

Surface

Package Type

PLCC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Width

4.2mm

Collector Current

15mA

Height

3.8mm

Length

4.2mm

Collector Emitter Voltage

35V

Automotive Standard

No

Series

SIDELED

Phototransistor SIDELED® Package


This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are in their SIDELED® surface mount (SMD) package.

High linearity

P-LCC-2 package

Dimensions: 4.2 x 4.2 x 3.8 mm

Suitable only for reflow IR soldering

IR Phototransistors, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy