- RS Stock No.:
- 168-5314
- Mfr. Part No.:
- SFH 310 FA-2/3
- Manufacturer:
- ams OSRAM
Temporarily out of stock - back order for despatch 08-08-2024, delivery within 2 working days
Added
Price Each (On a Tape of 2000)
€0.172
(exc. VAT)
€0.212
(inc. VAT)
Units | Per unit | Per Tape* |
2000 - 2000 | €0.172 | €344.00 |
4000 + | €0.162 | €324.00 |
*price indicative |
- RS Stock No.:
- 168-5314
- Mfr. Part No.:
- SFH 310 FA-2/3
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Phototransistor T-1 (3mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.
Standard 3mm (T-1) package
Through-hole mounting
Through-hole mounting
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 12µs |
Typical Rise Time | 12µs |
Number of Channels | 1 |
Maximum Light Current | 4800µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 50 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 3mm (T-1) |
Dimensions | 3.4 x 3.4 x 4.8mm |
Collector Current | 50mA |
Minimum Wavelength Detected | 740nm |
Maximum Wavelength Detected | 1070nm |
Spectral Range of Sensitivity | 740 → 1070 nm |
Length | 3.4mm |
Height | 4.8mm |
Width | 3.4mm |
- RS Stock No.:
- 168-5314
- Mfr. Part No.:
- SFH 310 FA-2/3
- Manufacturer:
- ams OSRAM