- RS Stock No.:
- 168-5383
- Mfr. Part No.:
- SFH 325 FA-3-Z
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 168-5383
- Mfr. Part No.:
- SFH 325 FA-3-Z
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Phototransistor SIDELED® Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are in their SIDELED® surface mount (SMD) package.
High linearity
P-LCC-2 package
Dimensions: 4.2 x 4.2 x 3.8 mm
Suitable only for reflow IR soldering
P-LCC-2 package
Dimensions: 4.2 x 4.2 x 3.8 mm
Suitable only for reflow IR soldering
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 50µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 120 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | PLCC |
Dimensions | 4.2 x 4.2 x 3.8mm |
Collector Current | 15mA |
Minimum Wavelength Detected | 750nm |
Maximum Wavelength Detected | 1120nm |
Spectral Range of Sensitivity | 750 → 1120 nm |
Length | 4.2mm |
Series | SIDELED |
Width | 4.2mm |
Height | 3.8mm |
- RS Stock No.:
- 168-5383
- Mfr. Part No.:
- SFH 325 FA-3-Z
- Manufacturer:
- ams OSRAM