- RS Stock No.:
- 168-5384
- Mfr. Part No.:
- SFH 3605-3/4-Z
- Manufacturer:
- ams OSRAM
Temporarily out of stock - back order for despatch 07-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 2000)
€0.315
(exc. VAT)
€0.387
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | €0.315 | €630.00 |
*price indicative |
- RS Stock No.:
- 168-5384
- Mfr. Part No.:
- SFH 3605-3/4-Z
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Phototransistor MIDLED Package Side Looking
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 45µs |
Typical Rise Time | 45µs |
Number of Channels | 1 |
Maximum Light Current | 500µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 40 ° |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Dimensions | 3.3 x 2.35 x 1.7mm |
Collector Current | 15mA |
Minimum Wavelength Detected | 500nm |
Maximum Wavelength Detected | 1100nm |
Spectral Range of Sensitivity | 500 → 1100 nm |
Series | MIDLED |
Length | 3.3mm |
Width | 2.35mm |
Height | 1.7mm |