- RS Stock No.:
- 168-5426
- Mfr. Part No.:
- SFH 3015 FA
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 168-5426
- Mfr. Part No.:
- SFH 3015 FA
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Phototransistor CHIPLED Package
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Maximum Dark Current | 2nA |
Angle of Half Sensitivity | 13 ° |
Mounting Type | Surface Mount |
Package Type | Side Looker |
Dimensions | 3 x 1.4 x 2.41mm |
Collector Current | 15mA |
Maximum Wavelength Detected | 1090nm |
Spectral Range of Sensitivity | 770 → 1090 nm |
Minimum Wavelength Detected | 770nm |
Width | 1.4mm |
Length | 3mm |
Height | 2.41mm |
- RS Stock No.:
- 168-5426
- Mfr. Part No.:
- SFH 3015 FA
- Manufacturer:
- ams OSRAM