- RS Stock No.:
- 169-7607
- Mfr. Part No.:
- SD5410-002
- Manufacturer:
- Honeywell
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Bag of 100)
€10.212
(exc. VAT)
€12.561
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €10.212 | €1,021.20 |
*price indicative |
- RS Stock No.:
- 169-7607
- Mfr. Part No.:
- SD5410-002
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
Product Details
SD3410 and SD5410 Series PhotoDarlington
The SD3410 and SD5410 series, from Honeywell, are a family of silicon photodarlingtons. They are in standard TO-46 metal can packages with either a flat window or domed glass lens option. The flat window offers a a wide acceptance angle and the domed lens offers a narrow beam acceptance angle. Their TO-46 metal can packages makes the SD3410/5410 photodarlingtons suitable for use in harsh environments.
Features of the SD3410 and SD5410 photodarlington:
TO-46 metal can package
Through-hole mounting
Flat window or glass lens
Acceptance angle: 90° or 12°
Operating temperature: -55 to +125 °C
Wide sensitivity ranges
TO-46 metal can package
Through-hole mounting
Flat window or glass lens
Acceptance angle: 90° or 12°
Operating temperature: -55 to +125 °C
Wide sensitivity ranges
IR Phototransistors, Honeywell
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 75µs |
Typical Rise Time | 75µs |
Number of Channels | 1 |
Maximum Light Current | 4000µA |
Maximum Dark Current | 250nA |
Angle of Half Sensitivity | 12 ° |
Polarity | NPN |
Number of Pins | 3 |
Mounting Type | Through Hole |
Package Type | TO-46 |
Dimensions | 5.56 x 5.56 x 3.89mm |
Length | 5.56mm |
Height | 3.89mm |
Width | 5.56mm |