- RS Stock No.:
- 169-8673
- Mfr. Part No.:
- QSB363ZR
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 04-10-2024, delivery within 2 working days
Price Each (On a Reel of 1000)
€0.17
(exc. VAT)
€0.21
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 1000 | €0.17 | €170.00 |
2000 + | €0.154 | €154.00 |
*price indicative |
- RS Stock No.:
- 169-8673
- Mfr. Part No.:
- QSB363ZR
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
QSB363 Series IR Phototransistor
The QSB363 series, from Fairchild Semiconductor, are a family of silicon IR phototransistors. They are in surface mount (SMD) subminiature packages with a T-3/4 (2mm) domed lens. The QSB363 IR phototransistors have a range of different lead types including gull-wing, yoke and z-bend.
QSB363 / QSB363GR / QSB363YR / QSB363ZR
NPN silicon phototransistor
T-3/4 (2mm) surface mount package
Medium wide beam angle: 24°
Black plastic package
Daylight filter
Lead form options: gull-wing, yoke, z-bend
Operating temperature: -40 to +85 °C
NPN silicon phototransistor
T-3/4 (2mm) surface mount package
Medium wide beam angle: 24°
Black plastic package
Daylight filter
Lead form options: gull-wing, yoke, z-bend
Operating temperature: -40 to +85 °C
IR Phototransistors, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 15µs |
Typical Rise Time | 15µs |
Number of Channels | 1 |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 12 ° |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | Subminiature |
Dimensions | 2.7 x 2.2 x 3mm |
Collector Current | 1.5mA |
Spectral Range of Sensitivity | 940 nm |
Maximum Wavelength Detected | 940nm |
Height | 3mm |
Length | 2.7mm |
Width | 2.2mm |
- RS Stock No.:
- 169-8673
- Mfr. Part No.:
- QSB363ZR
- Manufacturer:
- onsemi