- RS Stock No.:
- 177-5961
- Mfr. Part No.:
- PT480E
- Manufacturer:
- Sharp
Temporarily out of stock - back order for despatch 23-10-2024, delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.283
(exc. VAT)
€0.348
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €0.283 | €283.00 |
*price indicative |
- RS Stock No.:
- 177-5961
- Mfr. Part No.:
- PT480E
- Manufacturer:
- Sharp
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
PT480 Series Phototransistors
The PT480 family, from Sharp, are a family of narrow acceptance phototransistors. They are in side looking (SL) epoxy resin packages with a domed lens on the side of the package. The PT480F devices have a black plastic package which offers a daylight blocking filter while the PT480 has a clear lens for visible and near IR radiation.
Features of the PT480 phototransistors:
Side looking (SL) package
Through-hole mounting
Clear or black plastic package
Side looking (SL) package
Through-hole mounting
Clear or black plastic package
The Sharp PT480 family, from Sharp, are a family of narrow acceptance phototransistors. They are in side looking (SL) epoxy resin packages with a domed lens on the side of the package. The PT480F devices have a black plastic package which offers a daylight blocking filter while the PT480 has a clear lens for visible and near IR radiation.
1. Side view detection type
2. Plastic mold with resin lens
3. Narrow directivity angle
4. Transparent resin
5. Lead free and RoHS directive component
2. Plastic mold with resin lens
3. Narrow directivity angle
4. Transparent resin
5. Lead free and RoHS directive component
IR Phototransistors, Sharp
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 3.5µs |
Typical Rise Time | 3µs |
Maximum Dark Current | 1000nA |
Angle of Half Sensitivity | 13 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | Side Looker |
Dimensions | 3 x 2.95 x 21.5mm |
Collector Current | 20mA |
Spectral Range of Sensitivity | Maximum of 900 nm |
Maximum Wavelength Detected | 900nm |
Minimum Wavelength Detected | 800nm |
Length | 3mm |
Width | 2.95mm |
Height | 21.5mm |