- RS Stock No.:
- 177-7552
- Mfr. Part No.:
- TEKT5400S
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 177-7552
- Mfr. Part No.:
- TEKT5400S
- Manufacturer:
- Vishay
- COO (Country of Origin):
- PH
TEKT5400 Series PIN Photodiodes
The TEKT5400 series, from Vishay Semiconductor, are silicon NPN phototransistors. They are in side looking, through-hole packages. They have a black plastic package which provides a daylight filter, blocking out ambient visible light. The TEKT5400 phototransistors are ideal for use as detectors in electronic control and drive circuits.
Features and Benefits:
Package type: leaded
Package form: side view lens
Dimensions (L x W x H in mm): 5 x 2.65 x 5
High radiant sensitivity
Daylight blocking filter matched with 940 nm
emitters
Fast response times
Angle of half sensitivity: ϕ = ± 37°
Package matched with IR emitter series TSKS5400S
Package form: side view lens
Dimensions (L x W x H in mm): 5 x 2.65 x 5
High radiant sensitivity
Daylight blocking filter matched with 940 nm
emitters
Fast response times
Angle of half sensitivity: ϕ = ± 37°
Package matched with IR emitter series TSKS5400S
Applications:
Detector in electronic control and drive circuits
IR Phototransistors, Vishay Semiconductor
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Typical Fall Time | 5µs |
Typical Rise Time | 6µs |
Number of Channels | 1 |
Maximum Light Current | 4000µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | ±37 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | Side Looker |
Dimensions | 5 x 2.65 x 5mm |
Collector Current | 100mA |
Maximum Wavelength Detected | 980nm |
Minimum Wavelength Detected | 850nm |
Spectral Range of Sensitivity | 850 → 980 nm |
Length | 5mm |
Width | 2.65mm |
Height | 5mm |
- RS Stock No.:
- 177-7552
- Mfr. Part No.:
- TEKT5400S
- Manufacturer:
- Vishay
- COO (Country of Origin):
- PH
TEKT5400 Series PIN Photodiodes
The TEKT5400 series, from Vishay Semiconductor, are silicon NPN phototransistors. They are in side looking, through-hole packages. They have a black plastic package which provides a daylight filter, blocking out ambient visible light. The TEKT5400 phototransistors are ideal for use as detectors in electronic control and drive circuits.
Features and Benefits:
Package type: leaded
Package form: side view lens
Dimensions (L x W x H in mm): 5 x 2.65 x 5
High radiant sensitivity
Daylight blocking filter matched with 940 nm
emitters
Fast response times
Angle of half sensitivity: ϕ = ± 37°
Package matched with IR emitter series TSKS5400S
Package form: side view lens
Dimensions (L x W x H in mm): 5 x 2.65 x 5
High radiant sensitivity
Daylight blocking filter matched with 940 nm
emitters
Fast response times
Angle of half sensitivity: ϕ = ± 37°
Package matched with IR emitter series TSKS5400S
Applications:
Detector in electronic control and drive circuits
IR Phototransistors, Vishay Semiconductor
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Typical Fall Time | 5µs |
Typical Rise Time | 6µs |
Number of Channels | 1 |
Maximum Light Current | 4000µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | ±37 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | Side Looker |
Dimensions | 5 x 2.65 x 5mm |
Collector Current | 100mA |
Maximum Wavelength Detected | 980nm |
Minimum Wavelength Detected | 850nm |
Spectral Range of Sensitivity | 850 → 980 nm |
Length | 5mm |
Width | 2.65mm |
Height | 5mm |