ST23G, C Kodenshi, ST 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
- RS Stock No.:
- 455-8014
- Mfr. Part No.:
- ST23G, C
- Manufacturer:
- Kodenshi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 455-8014
- Mfr. Part No.:
- ST23G, C
- Manufacturer:
- Kodenshi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kodenshi | |
Spectrums Detected | Infrared | |
Typical Fall Time | 4.8µs | |
Typical Rise Time | 3.2µs | |
Maximum Light Current | 20000µA | |
Maximum Dark Current | 100nA | |
Angle of Half Sensitivity | 30 ° | |
Polarity | NPN | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Package Type | 5mm (T-1 3/4) | |
Dimensions | 4.6 x 2.54 x 4.6mm | |
Collector Current | 40mA | |
Spectral Range of Sensitivity | 500 → 1050 nm | |
Maximum Wavelength Detected | 1050nm | |
Minimum Wavelength Detected | 500nm | |
Height | 4.6mm | |
Length | 4.6mm | |
Series | ST | |
Width | 2.54mm | |
Select all | ||
---|---|---|
Brand Kodenshi | ||
Spectrums Detected Infrared | ||
Typical Fall Time 4.8µs | ||
Typical Rise Time 3.2µs | ||
Maximum Light Current 20000µA | ||
Maximum Dark Current 100nA | ||
Angle of Half Sensitivity 30 ° | ||
Polarity NPN | ||
Number of Pins 2 | ||
Mounting Type Through Hole | ||
Package Type 5mm (T-1 3/4) | ||
Dimensions 4.6 x 2.54 x 4.6mm | ||
Collector Current 40mA | ||
Spectral Range of Sensitivity 500 → 1050 nm | ||
Maximum Wavelength Detected 1050nm | ||
Minimum Wavelength Detected 500nm | ||
Height 4.6mm | ||
Length 4.6mm | ||
Series ST | ||
Width 2.54mm | ||
Related links
- BPV11F Vishay Through Hole 2-Pin 5mm (T-1 3/4) package
- 1540052NA3090 Wurth Elektronik Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 300 FA Osram Opto Through Hole 2-Pin 5mm (T-1 3/4) package
- BPW96B Vishay Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 313 FA ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 313 FA-2/3 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- 1540051NC2590 Wurth Elektronik Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 313 FA-3/4 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package