- RS Stock No.:
- 665-5287
- Mfr. Part No.:
- BPY 62
- Manufacturer:
- ams OSRAM
115 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.05
(exc. VAT)
€2.52
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €2.05 | €10.25 |
*price indicative |
- RS Stock No.:
- 665-5287
- Mfr. Part No.:
- BPY 62
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Phototransistor TO18 Package
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 12µs |
Typical Rise Time | 12µs |
Number of Channels | 1 |
Maximum Light Current | 500µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 16 ° |
Polarity | NPN |
Number of Pins | 3 |
Mounting Type | Through Hole |
Package Type | TO-18 |
Dimensions | 5.6 x 5.6 x 6.2mm |
Collector Current | 100mA |
Spectral Range of Sensitivity | 400 → 1100 nm |
Minimum Wavelength Detected | 400nm |
Maximum Wavelength Detected | 1100nm |
Width | 5.6mm |
Length | 5.6mm |
Height | 6.2mm |