- RS Stock No.:
- 665-5404
- Mfr. Part No.:
- SFH 314 FA
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 665-5404
- Mfr. Part No.:
- SFH 314 FA
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Phototransistor T-1 3/4 (5mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 5mm (T-1 3/4) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; computer-controlled flashes, photointerrupters, industrial electronics and for control/drive circuits.
5mm (T-1 3/4) packages
Through-hole mounting
Through-hole mounting
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 14µs |
Typical Rise Time | 14µs |
Number of Channels | 1 |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 80 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 5mm (T-1 3/4) |
Dimensions | 5.9 x 5.9 x 6.9mm |
Collector Current | 50mA |
Minimum Wavelength Detected | 740nm |
Spectral Range of Sensitivity | 740 → 1080 nm |
Maximum Wavelength Detected | 1080nm |
Length | 5.9mm |
Height | 6.9mm |
Width | 5.9mm |
- RS Stock No.:
- 665-5404
- Mfr. Part No.:
- SFH 314 FA
- Manufacturer:
- ams OSRAM