SFH 325 FA-3-Z ams OSRAM SIDELED 120 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- RS Stock No.:
- 665-5423
- Mfr. Part No.:
- SFH 325 FA-3-Z
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 665-5423
- Mfr. Part No.:
- SFH 325 FA-3-Z
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Spectrums Detected | Infrared | |
| Product Type | Phototransistor | |
| Typical Fall Time | 7μs | |
| Typical Rise Time | 7μs | |
| Peak Wavelength | 980nm | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Maximum Light Current | 50μA | |
| Maximum Dark Current | 50nA | |
| Angle of Half Sensitivity | 120 ° | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Package Type | PLCC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Width | 4.2mm | |
| Standards/Approvals | RoHS, IEC 62471 2006 | |
| Collector Current | 15mA | |
| Length | 4.2mm | |
| Diameter | 2.4mm | |
| Height | 3.8mm | |
| Collector Emitter Voltage | 35V | |
| Automotive Standard | No | |
| Series | SIDELED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Spectrums Detected Infrared | ||
Product Type Phototransistor | ||
Typical Fall Time 7μs | ||
Typical Rise Time 7μs | ||
Peak Wavelength 980nm | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Maximum Light Current 50μA | ||
Maximum Dark Current 50nA | ||
Angle of Half Sensitivity 120 ° | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Package Type PLCC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Width 4.2mm | ||
Standards/Approvals RoHS, IEC 62471 2006 | ||
Collector Current 15mA | ||
Length 4.2mm | ||
Diameter 2.4mm | ||
Height 3.8mm | ||
Collector Emitter Voltage 35V | ||
Automotive Standard No | ||
Series SIDELED | ||
- COO (Country of Origin):
- MY
Phototransistor SIDELED® Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are in their SIDELED® surface mount (SMD) package.
High linearity
P-LCC-2 package
Dimensions: 4.2 x 4.2 x 3.8 mm
Suitable only for reflow IR soldering
IR Phototransistors, OSRAM Opto Semiconductors
Related links
- ams OSRAM SIDELED 120 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- SFH 325 FA-3/4 ams OSRAM SIDELED 120 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- SFH 325-Z ams OSRAM SIDELED ±60 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- SFH 325-3 ams OSRAM SIDELED 120 ° Visible Light Surface 2-Pin PLCC package
- SFH 325-3-Z ams OSRAM Surface Mount 2-Pin PLCC package
- ams OSRAM TOPLED 120 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- SFH 320 FA-3/4 ams OSRAM TOPLED 120 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- SFH 325-Z ams OSRAM Surface Mount 2-Pin PLCC package
