- RS Stock No.:
- 666-6621
- Mfr. Part No.:
- PT100MC0MP
- Manufacturer:
- Sharp
Discontinued product
- RS Stock No.:
- 666-6621
- Mfr. Part No.:
- PT100MC0MP
- Manufacturer:
- Sharp
Technical data sheets
Legislation and Compliance
Product Details
PT100MC0MPx Series Phototransistors
The PT100MC0MPx series of phototransistors, from Sharp, are compact and low-profile surface-mount phototransistors that can be mounted for either top or side-looking. They have a plastic moulded package with a transparent resin lens. The PT100MC0MPx has a domed lens which enables a narrow acceptance angle.
Suitable applications for the PT100MC0MPx include; office/factory automation equipment, audio/visual, househole appliances, telecommunications, measuring equipment, tooling machines and touch panels.
Suitable applications for the PT100MC0MPx include; office/factory automation equipment, audio/visual, househole appliances, telecommunications, measuring equipment, tooling machines and touch panels.
Features of the PT100MC0MPx phototransistor:
Surface mounted (SMD)
Top view or side looking mountable
Clear domed lens
Surface mounted (SMD)
Top view or side looking mountable
Clear domed lens
IR Phototransistors, Sharp
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 6µs |
Typical Rise Time | 5µs |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 15 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Dimensions | 3 x 1.4 x 2.2mm |
Collector Current | 20mA |
Minimum Wavelength Detected | 900nm |
Spectral Range of Sensitivity | Maximum of 900 nm |
Maximum Wavelength Detected | 900nm |
Length | 3mm |
Width | 1.4mm |
Height | 2.2mm |