- RS Stock No.:
- 815-1257
- Mfr. Part No.:
- BPW76B
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 19-01-2027, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.14
(exc. VAT)
€3.86
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €3.14 | €15.70 |
25 - 45 | €2.356 | €11.78 |
50 - 120 | €2.198 | €10.99 |
125 - 245 | €2.04 | €10.20 |
250 + | €1.884 | €9.42 |
*price indicative |
- RS Stock No.:
- 815-1257
- Mfr. Part No.:
- BPW76B
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
BPW76A and BPW76B Series Phototransistors
The BPW76A and BPW76B series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They are in hermetically sealed TO-18 packages with a glass window. They are sensitive to both visible and near IR radiation. The BPW76A and BPW76B phototransistors are ideal for use as detectors in electronic control and drive circuits.
Features of the BPW76A and BPW76B phototransistors:
TO-18 package
Through-hole mounting
4.7mm diameter
High photo sensitivity
High radiant sensitivity
Angle of half intensity: 40°
Operating temperature: -40 to +125 °C
TO-18 package
Through-hole mounting
4.7mm diameter
High photo sensitivity
High radiant sensitivity
Angle of half intensity: 40°
Operating temperature: -40 to +125 °C
IR Phototransistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 5µs |
Typical Rise Time | 6µs |
Number of Channels | 1 |
Maximum Light Current | 600µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | ±40 ° |
Polarity | NPN |
Number of Pins | 3 |
Mounting Type | Through Hole |
Package Type | TO-18 |
Dimensions | 4.7 x 5.2mm |
Collector Current | 50mA |
Spectral Range of Sensitivity | 450 → 1080 nm |
Minimum Wavelength Detected | 450nm |
Diameter | 4.7mm |
Maximum Wavelength Detected | 1080nm |
Height | 5.2mm |
- RS Stock No.:
- 815-1257
- Mfr. Part No.:
- BPW76B
- Manufacturer:
- Vishay