- RS Stock No.:
- 908-7025
- Mfr. Part No.:
- OP550A
- Manufacturer:
- Optek
Discontinued product
- RS Stock No.:
- 908-7025
- Mfr. Part No.:
- OP550A
- Manufacturer:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Optek OP550 Series NPN Silicon Phototransistor
Optek OP550 series silicon Phototransistor provide a narrow receiving angle sensing, with a wide range of sensitivity ranges. The OP506 series a great choice for space-restrictive applications thanks to a side-looking package.
Reflective Optical Sensors, Optek
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Number of Channels | 1 |
Maximum Dark Current | 100nA |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | Side-Looking |
Dimensions | 4.57 x 2.54 x 5.84mm |
Collector Current | 2.55mA |
Maximum Wavelength Detected | 935nm |
Spectral Range of Sensitivity | 935 nm |
Width | 2.54mm |
Height | 5.84mm |
Emitter Collector Voltage | 5V |
Length | 4.57mm |
Collector Emitter Voltage | 30 V |
Saturation Voltage | 0.4V |