SFH 3201-Z Osram Opto, 120 ° IR + Visible Light Phototransistor, Surface Mount 6-Pin SMD package

Subtotal (1 pack of 20 units)*

€5.72

(exc. VAT)

€7.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
20 +€0.286€5.72

*price indicative

Packaging Options:
RS Stock No.:
915-4862
Mfr. Part No.:
SFH 3201-Z
Manufacturer:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

24µs

Typical Rise Time

24µs

Number of Channels

1

Maximum Dark Current

200nA

Angle of Half Sensitivity

120 °

Polarity

NPN

Number of Pins

6

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

4.2 x 3.4 x 2.1mm

Collector Current

50mA

Minimum Wavelength Detected

460nm

Spectral Range of Sensitivity

460 → 1080 nm

Maximum Wavelength Detected

1080nm

Width

3.4mm

Height

2.1mm

Length

4.2mm

COO (Country of Origin):
MY

Related links