Micrel , 1-Channel Physical Layer Transceiver 32-Pin QFN, KSZ8051MNL
- RS Stock No.:
- 722-7293
- Mfr. Part No.:
- KSZ8051MNL
- Manufacturer:
- Micrel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 722-7293
- Mfr. Part No.:
- KSZ8051MNL
- Manufacturer:
- Micrel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Standard Supported | IEEE 802.3 | |
| Number of Channels per Chip | 1 | |
| Typical Data Rate | 10 Mbit/s, 100 Mbit/s | |
| Typical Operating Supply Voltage | 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Dimensions | 5 x 5 x 0.85mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Standard Supported IEEE 802.3 | ||
Number of Channels per Chip 1 | ||
Typical Data Rate 10 Mbit/s, 100 Mbit/s | ||
Typical Operating Supply Voltage 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Dimensions 5 x 5 x 0.85mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
