- RS Stock No.:
- 761-5331
- Mfr. Part No.:
- DP83640TVV/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-5331
- Mfr. Part No.:
- DP83640TVV/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Ethernet Transceivers and Controllers, Texas Instruments
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
Specifications
Attribute | Value |
---|---|
Standard Supported | IEEE 1588 |
Number of Channels per Chip | 1 |
Typical Data Rate | 10 Mbps, 100 Mbps |
Integrated CDR | Yes |
Power Supply Type | Single |
Typical Operating Supply Voltage | 3.3 V |
JTAG Support | Yes |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Dimensions | 7 x 7 x 1.4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 761-5331
- Mfr. Part No.:
- DP83640TVV/NOPB
- Manufacturer:
- Texas Instruments