EMCT Piezo Buzzer Component Through Hole 230V ac/dc
- RS Stock No.:
- 102-5218
- Mfr. Part No.:
- UEB 025 110-220 VAC
- Manufacturer:
- EMCT
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€31.30
(exc. VAT)
€38.50
(inc. VAT)
Last RS stock
- Final 26 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €31.30 |
| 5 - 9 | €30.04 |
| 10 - 24 | €28.48 |
| 25 - 49 | €26.89 |
| 50 + | €24.73 |
*price indicative
- RS Stock No.:
- 102-5218
- Mfr. Part No.:
- UEB 025 110-220 VAC
- Manufacturer:
- EMCT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMCT | |
| Product Type | Piezo Buzzer Component | |
| Minimum Sound Level | 80dB | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 230V ac/dc | |
| Maximum Sound Level | 86dB | |
| Maximum Operating Temperature | 65°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Tone Type | Continuous | |
| Select all | ||
|---|---|---|
Brand EMCT | ||
Product Type Piezo Buzzer Component | ||
Minimum Sound Level 80dB | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 230V ac/dc | ||
Maximum Sound Level 86dB | ||
Maximum Operating Temperature 65°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Tone Type Continuous | ||
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
Related links
- EMCT 90 dB Through Hole Continuous Internal 11.2 mm Piezo Buzzer Component 12 V ac/dc Min 36 V ac/dc Max
- EMCT Piezo Buzzer Component Panel Mount 36V ac/dc
- EMCT 95dB Through Hole Continuous Internal Piezo Buzzer 1.5V dc Min, 24V dc Max
- EMCT 90 dB Panel Mount Intermittent Internal 28.5 mm Piezo Buzzer Component 110 V ac/dc Min 230V ac/dc Max
- EMCT 92 dB Panel Continuous Internal 28.5 mm Piezo Buzzer Component 12 V ac/dc Min 36 V ac/dc Max
- EMCT 90dB Panel Mount Continuous Internal Piezo Buzzer 110V ac/dc Min, 230V ac/dc Max
- Werma Piezo Buzzer Component Panel Mount 230V ac
- Werma Piezo Buzzer Component Panel Mount 24V ac/dc
