KEMET 107dB Panel Mount Piezo Buzzer, 23.6 x 4 x 1.9mm, 25V Max
- RS Stock No.:
- 181-2331
- Mfr. Part No.:
- R11-244018-01
- Manufacturer:
- KEMET
Subtotal (1 unit)*
€38.47
(exc. VAT)
€47.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €38.47 |
*price indicative
- RS Stock No.:
- 181-2331
- Mfr. Part No.:
- R11-244018-01
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Mounting Type | Panel Mount | |
| Maximum Supply Voltage | 25V | |
| Sound Level | 107dB | |
| Length | 23.6mm | |
| Depth | 4mm | |
| Height | 1.9mm | |
| Dimensions | 23.6 x 4 x 1.9mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum Frequency | 6kHz | |
| Capacitance | 1µF | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Mounting Type Panel Mount | ||
Maximum Supply Voltage 25V | ||
Sound Level 107dB | ||
Length 23.6mm | ||
Depth 4mm | ||
Height 1.9mm | ||
Dimensions 23.6 x 4 x 1.9mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Frequency 6kHz | ||
Capacitance 1µF | ||
Multilayer piezoelectric Bimorph actuators are ceramic elements used to convert electrical energy into mechanical energy such as displacement or force by utilizing the piezoelectric longitudinal effect. KEMETs piezoelectric acoustic module use multilayer piezoelectric bimorph actuators which are produced based on our unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. The piezoelectric acoustic module generates both sound and vibration from the chassis simultaneously.
Sound comes from panel surface
No sound hole required
Easy to hear in noisy surrounding
More design flexibility
Ideal for waterproof and dust-proofing design
Fast and easy installation, provided with adhesive tape
High reliability
Operating temperature range from −25°C to +70°C
Stable sound pressure through our proprietary ceramic material characterized by high Curie temperature with high d constant
No sound hole required
Easy to hear in noisy surrounding
More design flexibility
Ideal for waterproof and dust-proofing design
Fast and easy installation, provided with adhesive tape
High reliability
Operating temperature range from −25°C to +70°C
Stable sound pressure through our proprietary ceramic material characterized by high Curie temperature with high d constant
