Werma Piezo Buzzer Component Panel Mount 24V ac/dc
- RS Stock No.:
- 660-1205
- Distrelec Article No.:
- 302-38-267
- Mfr. Part No.:
- 118.068.15
- Manufacturer:
- Werma
Subtotal (1 unit)*
€51.13
(exc. VAT)
€62.89
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.13 |
*price indicative
- RS Stock No.:
- 660-1205
- Distrelec Article No.:
- 302-38-267
- Mfr. Part No.:
- 118.068.15
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 24V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | CSA, UL, RoHS, CE | |
| Tone Type | Continuous | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Piezo Buzzer Component | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 24V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals CSA, UL, RoHS, CE | ||
Tone Type Continuous | ||
WERMA Continuous Internal Piezo Buzzer, 90dB, Panel Mount - 118.068.15
For emergency situations where you need a very loud audio signalling device, turn to this 90dB WERMA piezo buzzer. This buzzer produces a clearly audible continuous tone at a high frequency of 2.4kHz, making it a useful component for security systems or local operator panels. It's designed for quick mounting on a control panel, making installation straightforward and reducing external strain on the unit. You can use this buzzer across a wide temperature range of -20°C to +60°C for reliable and long-lasting performance in demanding conditions. It's housed in a durable ABS (acrylonitrile butadiene styrene) material for impact resistance.
Features and Benefits
• Compact dimensions of 43 (diameter) x 40mm (height) for use in applicaitons where space is limited
• Internal drive circuit for simple operation using DC supply voltage
Application Information
• Communication devices
• Fire alarms
• Household appliances
• Security systems
Can I install this buzzer outdoors?
It's not advisable to install this buzzer outdoors. Its ingress protection rating of IP43 means it's protected against tools and wires greater than 1mm in size, but it's not waterproof.
RS Pro Panel hole mount continuous tone buzzer faston terminals
Features and Benefits
Compact size panel mounting
Continuous tone buzzers
Related links
- Werma Piezo Buzzer Component Panel Mount 24V ac/dc
- Werma Piezo Buzzer Component Panel Mount 24V dc
- Werma Piezo Buzzer Component Panel Mount 230V ac
- EMCT Piezo Buzzer Component Panel Mount 36V ac/dc
- RS PRO ABT-45 Series Piezo Buzzer Component Panel Mount 30V
- EMCT 90 dB Panel Mount Intermittent Internal 28.5 mm Piezo Buzzer Component 110 V ac/dc Min 230V ac/dc Max
- RS PRO 87 dB Panel Mount Continuous Internal 33 mm Piezo Buzzer Component 4 V dc Min 28 V dc Max
- RS PRO 96 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 18 V dc Max
